8-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5632NUX-TR

DigiKey Part Number
BD5632NUXTR-ND - Tape & Reel (TR)
BD5632NUXCT-ND - Cut Tape (CT)
BD5632NUXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD5632NUX-TR
Description
IC AMP CLASS D MONO 2.5W 8VSON
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 8-VSON (3x2)
Datasheet
 Datasheet
EDA/CAD Models
BD5632NUX-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.5W x 1 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Mute, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-VSON (3x2)
Package / Case
8-UFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 926
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,24000 Kč46,24 Kč
1034,18200 Kč341,82 Kč
2531,19520 Kč779,88 Kč
10027,89350 Kč2 789,35 Kč
25026,32080 Kč6 580,20 Kč
50025,37260 Kč12 686,30 Kč
1 00024,59231 Kč24 592,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00021,48094 Kč85 923,76 Kč
Manufacturers Standard Package
Unit Price without VAT:46,24000 Kč
Unit Price with VAT:55,95040 Kč