
BD5223G-TR | |
|---|---|
DigiKey Part Number | BD5223GTR-ND - Tape & Reel (TR) BD5223GCT-ND - Cut Tape (CT) BD5223GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5223G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD5223G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 5,09400 Kč | 50,94 Kč |
| 25 | 4,52160 Kč | 113,04 Kč |
| 100 | 3,90270 Kč | 390,27 Kč |
| 250 | 3,60628 Kč | 901,57 Kč |
| 500 | 3,42694 Kč | 1 713,47 Kč |
| 1 000 | 3,27938 Kč | 3 279,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,09723 Kč | 9 291,69 Kč |
| 6 000 | 3,00808 Kč | 18 048,48 Kč |
| 9 000 | 2,96344 Kč | 26 670,96 Kč |
| 15 000 | 2,91397 Kč | 43 709,55 Kč |
| 21 000 | 2,88505 Kč | 60 586,05 Kč |
| 30 000 | 2,85726 Kč | 85 717,80 Kč |
| 75 000 | 2,79739 Kč | 209 804,25 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |



