MFR Recommended
Parametric Equivalent

BD48E23G-MTR | |
|---|---|
DigiKey Part Number | BD48E23G-MTR-ND - Tape & Reel (TR) BD48E23G-MCT-ND - Cut Tape (CT) BD48E23G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48E23G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 8,75700 Kč | 87,57 Kč |
| 25 | 7,84760 Kč | 196,19 Kč |
| 100 | 6,83910 Kč | 683,91 Kč |
| 250 | 6,35880 Kč | 1 589,70 Kč |
| 500 | 6,06998 Kč | 3 034,99 Kč |
| 1 000 | 5,83190 Kč | 5 831,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,53783 Kč | 16 613,49 Kč |
| 6 000 | 5,39396 Kč | 32 363,76 Kč |
| 9 000 | 5,32193 Kč | 47 897,37 Kč |
| 15 000 | 5,24207 Kč | 78 631,05 Kč |
| 21 000 | 5,19539 Kč | 109 103,19 Kč |
| 30 000 | 5,15054 Kč | 154 516,20 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |



