New at DigiKey
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
8-HTSOP-J

BD50FC0JEFJ-E2

DigiKey Part Number
846-BD50FC0JEFJ-E2TR-ND - Tape & Reel (TR)
846-BD50FC0JEFJ-E2CT-ND - Cut Tape (CT)
846-BD50FC0JEFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD50FC0JEFJ-E2
Description
1A 5V, FIXED OUTPUT, HIGH-ACCURA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26.5V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
Current - Quiescent (Iq)
2.5 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-25°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1017,13400 Kč171,34 Kč
2515,47120 Kč386,78 Kč
10013,65920 Kč1 365,92 Kč
25012,79284 Kč3 198,21 Kč
50012,27040 Kč6 135,20 Kč
1 00011,98335 Kč11 983,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,38663 Kč28 466,58 Kč
5 00011,11302 Kč55 565,10 Kč
7 50010,97605 Kč82 320,38 Kč
12 50010,82433 Kč135 304,12 Kč
17 50010,73559 Kč187 872,83 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč