6 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 SSOP
6 SSOP

BD48HW0G-CTR

DigiKey Part Number
846-BD48HW0G-CTR-ND - Tape & Reel (TR)
846-BD48HW0G-CTRCT-ND - Cut Tape (CT)
846-BD48HW0G-CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD48HW0G-CTR
Description
NANO ENERGY, HIGH VOLTAGE & LOW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 6-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD48HW0G-CTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
2
Voltage - Threshold
1.277V, 1.277V
Output
Open Drain or Open Collector
Reset
-
Reset Timeout
17µs Typical
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
6-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 009
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,41000 Kč30,41 Kč
1022,16300 Kč221,63 Kč
2520,10520 Kč502,63 Kč
10017,84300 Kč1 784,30 Kč
25016,76400 Kč4 191,00 Kč
50016,11326 Kč8 056,63 Kč
1 00015,57751 Kč15 577,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,91574 Kč44 747,22 Kč
6 00014,59190 Kč87 551,40 Kč
9 00014,42982 Kč129 868,38 Kč
Manufacturers Standard Package
Unit Price without VAT:30,41000 Kč
Unit Price with VAT:36,79610 Kč