BD4846G-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 2 578
Unit Price: 12,42000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 1 674
Unit Price: 9,05000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 1 656
Unit Price: 7,37000 Kč
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD4846G-TR

DigiKey Part Number
BD4846GTR-ND - Tape & Reel (TR)
BD4846GCT-ND - Cut Tape (CT)
BD4846GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD4846G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
4.6V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
105,22000 Kč52,20 Kč
254,64800 Kč116,20 Kč
1004,01000 Kč401,00 Kč
2503,70648 Kč926,62 Kč
5003,52378 Kč1 761,89 Kč
1 0003,37263 Kč3 372,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,18613 Kč9 558,39 Kč
6 0003,09491 Kč18 569,46 Kč
9 0003,04921 Kč27 442,89 Kč
15 0002,99857 Kč44 978,55 Kč
21 0002,96899 Kč62 348,79 Kč
30 0002,94053 Kč88 215,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč