
BD5246G-TR | |
---|---|
DigiKey Part Number | BD5246GTR-ND - Tape & Reel (TR) BD5246GCT-ND - Cut Tape (CT) BD5246GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5246G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD5246G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,29000 Kč | 7,29 Kč |
10 | 5,04100 Kč | 50,41 Kč |
25 | 4,47440 Kč | 111,86 Kč |
100 | 3,86190 Kč | 386,19 Kč |
250 | 3,56860 Kč | 892,15 Kč |
500 | 3,39112 Kč | 1 695,56 Kč |
1 000 | 3,24511 Kč | 3 245,11 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,06486 Kč | 9 194,58 Kč |
6 000 | 2,97664 Kč | 17 859,84 Kč |
9 000 | 2,93247 Kč | 26 392,23 Kč |
15 000 | 2,88351 Kč | 43 252,65 Kč |
21 000 | 2,85490 Kč | 59 952,90 Kč |
30 000 | 2,82740 Kč | 84 822,00 Kč |
75 000 | 2,76816 Kč | 207 612,00 Kč |
Unit Price without VAT: | 7,29000 Kč |
---|---|
Unit Price with VAT: | 8,82090 Kč |