
BD4840FVE-TR | |
|---|---|
DigiKey Part Number | BD4840FVETR-ND - Tape & Reel (TR) BD4840FVECT-ND - Cut Tape (CT) BD4840FVEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4840FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
EDA/CAD Models | BD4840FVE-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-VSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 6,75700 Kč | 67,57 Kč |
| 25 | 6,02040 Kč | 150,51 Kč |
| 100 | 5,22460 Kč | 522,46 Kč |
| 250 | 4,84236 Kč | 1 210,59 Kč |
| 500 | 4,61290 Kč | 2 306,45 Kč |
| 1 000 | 4,42366 Kč | 4 423,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,18986 Kč | 12 569,58 Kč |
| 6 000 | 4,07546 Kč | 24 452,76 Kč |
| 9 000 | 4,01821 Kč | 36 163,89 Kč |
| 15 000 | 3,95473 Kč | 59 320,95 Kč |
| 21 000 | 3,91764 Kč | 82 270,44 Kč |
| 30 000 | 3,88199 Kč | 116 459,70 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |


