Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD45E241G-MTR

DigiKey Part Number
846-BD45E241G-MTR-ND - Tape & Reel (TR)
846-BD45E241G-MCT-ND - Cut Tape (CT)
846-BD45E241G-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD45E241G-MTR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reset
Active Low
Manufacturer
Rohm Semiconductor
Reset Timeout
90ms Minimum
Series
Operating Temperature
-40°C ~ 105°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Voltage Detector
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
5-SSOP
Voltage - Threshold
2.4V
Base Product Number
Output
Open Drain or Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD45241G-TRRohm Semiconductor78BD45241GCT-ND14,49000 KčParametric Equivalent
NCV303LSN24T1Gonsemi21 058488-NCV303LSN24T1GCT-ND7,14000 KčSimilar
In-Stock: 1 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,66700 Kč106,67 Kč
259,58360 Kč239,59 Kč
1008,38030 Kč838,03 Kč
2507,80788 Kč1 951,97 Kč
5007,46268 Kč3 731,34 Kč
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč