


NCV303LSN24T1G | |
|---|---|
DigiKey Part Number | 488-NCV303LSN24T1GTR-ND - Tape & Reel (TR) 488-NCV303LSN24T1GCT-ND - Cut Tape (CT) 488-NCV303LSN24T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV303LSN24T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV303LSN24T1G Models |
Category | Reset Active Low |
Manufacturer onsemi | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Threshold 2.4V | Supplier Device Package 5-TSOP |
Output Open Drain or Open Collector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 25 | 4,44320 Kč | 111,08 Kč |
| 100 | 3,83210 Kč | 383,21 Kč |
| 250 | 3,53860 Kč | 884,65 Kč |
| 500 | 3,36178 Kč | 1 680,89 Kč |
| 1 000 | 3,21584 Kč | 3 215,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,94749 Kč | 8 842,47 Kč |
| 6 000 | 2,86192 Kč | 17 171,52 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

