
BD45E241G-MTR | |
|---|---|
DigiKey Part Number | 846-BD45E241G-MTR-ND - Tape & Reel (TR) 846-BD45E241G-MCT-ND - Cut Tape (CT) 846-BD45E241G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD45E241G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer Rohm Semiconductor | Reset Timeout 90ms Minimum |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SSOP |
Voltage - Threshold 2.4V | Base Product Number |
Output Open Drain or Open Collector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD45241G-TR | Rohm Semiconductor | 78 | BD45241GCT-ND | 14,49000 Kč | Parametric Equivalent |
| NCV303LSN24T1G | onsemi | 21 058 | 488-NCV303LSN24T1GCT-ND | 7,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 25 | 9,58360 Kč | 239,59 Kč |
| 100 | 8,38030 Kč | 838,03 Kč |
| 250 | 7,80788 Kč | 1 951,97 Kč |
| 500 | 7,46268 Kč | 3 731,34 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

