8-HTSOP-J Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-HTSOP-J Top
8-HTSOP-J

BD450U2WEFJ-CE2

DigiKey Part Number
846-BD450U2WEFJ-CE2TR-ND - Tape & Reel (TR)
846-BD450U2WEFJ-CE2CT-ND - Cut Tape (CT)
846-BD450U2WEFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD450U2WEFJ-CE2
Description
IC REG LINEAR 5V 200MA 8-HTSOP-J
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 100mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
150 µA
PSRR
65dB (120Hz)
Control Features
Output Control
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 445
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1018,26800 Kč182,68 Kč
2516,53080 Kč413,27 Kč
10014,61640 Kč1 461,64 Kč
25013,70364 Kč3 425,91 Kč
50013,15372 Kč6 576,86 Kč
1 00012,70088 Kč12 700,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,22313 Kč30 557,82 Kč
5 00011,93513 Kč59 675,65 Kč
7 50011,79095 Kč88 432,12 Kč
12 50011,63114 Kč145 389,25 Kč
17 50011,53776 Kč201 910,80 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč