

NCV8501D50R2G | |
---|---|
DigiKey Part Number | NCV8501D50R2GOSTR-ND - Tape & Reel (TR) NCV8501D50R2GOSCT-ND - Cut Tape (CT) NCV8501D50R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8501D50R2G |
Description | IC REG LINEAR 5V 150MA 8-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV8501D50R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
Current - Supply (Max) | 19 mA | |
PSRR | - | |
Control Features | Enable, Reset | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,87000 Kč | 31,87 Kč |
10 | 23,28800 Kč | 232,88 Kč |
25 | 21,14680 Kč | 528,67 Kč |
100 | 18,78030 Kč | 1 878,03 Kč |
250 | 17,65300 Kč | 4 413,25 Kč |
500 | 16,97354 Kč | 8 486,77 Kč |
1 000 | 16,41404 Kč | 16 414,04 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 15,82347 Kč | 39 558,68 Kč |
5 000 | 15,46769 Kč | 77 338,45 Kč |
7 500 | 15,28947 Kč | 114 671,02 Kč |
12 500 | 15,09212 Kč | 188 651,50 Kč |
Unit Price without VAT: | 31,87000 Kč |
---|---|
Unit Price with VAT: | 38,56270 Kč |