Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Digital Datasheet - ROHM's Low Quiescent Current Automotive LDOs

BD450M2EFJ-CE2

DigiKey Part Number
BD450M2EFJ-CE2TR-ND - Tape & Reel (TR)
BD450M2EFJ-CE2CT-ND - Cut Tape (CT)
BD450M2EFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD450M2EFJ-CE2
Description
IC REG LINEAR 5V 200MA 8-HTSOP-J
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD450M2EFJ-CE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
90 µA
Mfr
Current - Supply (Max)
150 µA
Series
PSRR
65dB (120Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 150°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
42V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-HTSOP-J
Voltage Dropout (Max)
0.35V @ 100mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV8508CPD501R2Gonsemi4 007488-NCV8508CPD501R2GCT-ND39,69000 KčSimilar
In-Stock: 4 965
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1026,12200 Kč261,22 Kč
2523,72760 Kč593,19 Kč
10021,10510 Kč2 110,51 Kč
25019,85488 Kč4 963,72 Kč
50019,10062 Kč9 550,31 Kč
1 00018,98702 Kč18 987,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,82436 Kč44 560,90 Kč
5 00017,42935 Kč87 146,75 Kč
7 50017,23152 Kč129 236,40 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč