Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC-EP
8 SOIC EP

NCV8508CPD501R2G

DigiKey Part Number
488-NCV8508CPD501R2GTR-ND - Tape & Reel (TR)
488-NCV8508CPD501R2GCT-ND - Cut Tape (CT)
488-NCV8508CPD501R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8508CPD501R2G
Description
IC REG LINEAR 5V 250MA 8-SOIC-EP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
150 mA
Mfr
Control Features
Delay, Reset, Wake-Up, Watchdog
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature, Short Circuit
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
45V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-SOIC-EP
Voltage Dropout (Max)
0.5V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 007
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1029,14500 Kč291,45 Kč
2526,52480 Kč663,12 Kč
10023,63950 Kč2 363,95 Kč
25022,26292 Kč5 565,73 Kč
50021,43350 Kč10 716,75 Kč
1 00021,39969 Kč21 399,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,44591 Kč48 614,78 Kč
5 00019,02410 Kč95 120,50 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč