Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD433S5WFP-CE2

DigiKey Part Number
846-BD433S5WFP-CE2TR-ND - Tape & Reel (TR)
846-BD433S5WFP-CE2CT-ND - Cut Tape (CT)
846-BD433S5WFP-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD433S5WFP-CE2
Description
AUTOMOTIVE 500MA 3.3V, FIXED OUT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 300mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
175 µA
PSRR
60dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Supplier Device Package
TO-252-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1017,72200 Kč177,22 Kč
2516,03400 Kč400,85 Kč
10014,16530 Kč1 416,53 Kč
25013,27576 Kč3 318,94 Kč
50012,73990 Kč6 369,95 Kč
1 00012,29853 Kč12 298,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,93537 Kč23 870,74 Kč
4 00011,63636 Kč46 545,44 Kč
6 00011,48657 Kč68 919,42 Kč
10 00011,32069 Kč113 206,90 Kč
14 00011,22376 Kč157 132,64 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč