



BD42754FP2-CE2 | |
|---|---|
DigiKey Part Number | 846-BD42754FP2-CE2TR-ND - Tape & Reel (TR) 846-BD42754FP2-CE2CT-ND - Cut Tape (CT) 846-BD42754FP2-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD42754FP2-CE2 |
Description | IC REG LINEAR 5V 500MA TO263-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD42754FP2-CE2 Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | PSRR 60dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Thermal Shutdown, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-263-5 |
Voltage Dropout (Max) 0.5V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 35,82300 Kč | 358,23 Kč |
| 25 | 32,68120 Kč | 817,03 Kč |
| 100 | 29,22920 Kč | 2 922,92 Kč |
| 250 | 27,58296 Kč | 6 895,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,59102 Kč | 13 295,51 Kč |
| 1 000 | 25,77463 Kč | 25 774,63 Kč |
| 1 500 | 25,36559 Kč | 38 048,39 Kč |
| 2 500 | 24,91253 Kč | 62 281,32 Kč |
| 3 500 | 24,64775 Kč | 86 267,12 Kč |
| 5 000 | 24,39308 Kč | 121 965,40 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |


