



BD42754FPJ-CE2 | |
|---|---|
DigiKey Part Number | BD42754FPJ-CE2TR-ND - Tape & Reel (TR) BD42754FPJ-CE2CT-ND - Cut Tape (CT) BD42754FPJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD42754FPJ-CE2 |
Description | IC REG LINEAR 5V 500MA TO252-J5F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-J5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-J5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 27,31800 Kč | 273,18 Kč |
| 25 | 24,84480 Kč | 621,12 Kč |
| 100 | 22,12980 Kč | 2 212,98 Kč |
| 250 | 20,83420 Kč | 5 208,55 Kč |
| 500 | 20,05310 Kč | 10 026,55 Kč |
| 1 000 | 19,40992 Kč | 19 409,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,44699 Kč | 38 893,98 Kč |
| 4 000 | 18,99841 Kč | 75 993,64 Kč |
| 6 000 | 18,77361 Kč | 112 641,66 Kč |
| 10 000 | 18,52475 Kč | 185 247,50 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |

