Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Digital Datasheet - ROHM's Low Quiescent Current Automotive LDOs

BD42754FP2-CE2

DigiKey Part Number
846-BD42754FP2-CE2TR-ND - Tape & Reel (TR)
846-BD42754FP2-CE2CT-ND - Cut Tape (CT)
846-BD42754FP2-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD42754FP2-CE2
Description
IC REG LINEAR 5V 500MA TO263-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-5
Datasheet
 Datasheet
EDA/CAD Models
BD42754FP2-CE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 300mA
Current - Output
Current - Quiescent (Iq)
150 µA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Thermal Shutdown, UVLO
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 632
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1035,82300 Kč358,23 Kč
2532,68120 Kč817,03 Kč
10029,22920 Kč2 922,92 Kč
25027,58296 Kč6 895,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50026,59102 Kč13 295,51 Kč
1 00025,77463 Kč25 774,63 Kč
1 50025,36559 Kč38 048,39 Kč
2 50024,91253 Kč62 281,32 Kč
3 50024,64775 Kč86 267,12 Kč
5 00024,39308 Kč121 965,40 Kč
Manufacturers Standard Package
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč