
BD41030HFN-CGTR | |
|---|---|
DigiKey Part Number | BD41030HFN-CGTR-ND - Tape & Reel (TR) BD41030HFN-CGCT-ND - Cut Tape (CT) BD41030HFN-CGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD41030HFN-CGTR |
Description | IC TRANSCEIVER 1/1 8HSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-HSON |
Datasheet | Datasheet |
EDA/CAD Models | BD41030HFN-CGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 20kbps | |
Voltage - Supply | 5V ~ 27V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerUDFN | |
Supplier Device Package | 8-HSON | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 Kč | 35,15 Kč |
| 10 | 25,70200 Kč | 257,02 Kč |
| 25 | 23,34880 Kč | 583,72 Kč |
| 100 | 20,77210 Kč | 2 077,21 Kč |
| 250 | 19,54284 Kč | 4 885,71 Kč |
| 500 | 18,80228 Kč | 9 401,14 Kč |
| 1 000 | 18,19225 Kč | 18 192,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,43880 Kč | 52 316,40 Kč |
| 6 000 | 17,07008 Kč | 102 420,48 Kč |
| 9 000 | 16,88554 Kč | 151 969,86 Kč |
| Unit Price without VAT: | 35,15000 Kč |
|---|---|
| Unit Price with VAT: | 42,53150 Kč |







