Supervisor Open Drain or Open Collector 1 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD37A19FVM-TR

DigiKey Part Number
846-BD37A19FVM-TR-ND - Tape & Reel (TR)
846-BD37A19FVM-CT-ND - Cut Tape (CT)
846-BD37A19FVM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD37A19FVM-TR
Description
IC SUPERVISOR 1 CHANNEL 8MSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Watchdog Circuit
Number of Voltages Monitored
1
Voltage - Threshold
1.9V
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 543
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.03.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,15000 Kč59,15 Kč
1044,22600 Kč442,26 Kč
2540,47480 Kč1 011,87 Kč
10036,35120 Kč3 635,12 Kč
25034,38392 Kč8 595,98 Kč
50033,19796 Kč16 598,98 Kč
1 00032,22145 Kč32 221,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00031,01549 Kč93 046,47 Kč
6 00030,42553 Kč182 553,18 Kč
Manufacturers Standard Package
Unit Price without VAT:59,15000 Kč
Unit Price with VAT:71,57150 Kč