
BD87B00FVM-CTR | |
|---|---|
DigiKey Part Number | 846-BD87B00FVM-CTR-ND - Tape & Reel (TR) 846-BD87B00FVM-CTRCT-ND - Cut Tape (CT) 846-BD87B00FVM-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD87B00FVM-CTR |
Description | VOLTAGE DETECTOR ICS WITH WATCHD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-MSOP |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer Rohm Semiconductor | Reset Timeout 5.5ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Voltage Detector | Qualification AEC-Q100 |
Number of Voltages Monitored 1 | Mounting Type Surface Mount |
Voltage - Threshold Adjustable/Selectable | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Output Open Drain or Open Collector | Supplier Device Package 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 25 | 16,51280 Kč | 412,82 Kč |
| 100 | 14,59150 Kč | 1 459,15 Kč |
| 250 | 13,67472 Kč | 3 418,68 Kč |
| 500 | 13,12208 Kč | 6 561,04 Kč |
| 1 000 | 12,85078 Kč | 12 850,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,10605 Kč | 36 318,15 Kč |
| 6 000 | 11,83118 Kč | 70 987,08 Kč |
| 9 000 | 11,69362 Kč | 105 242,58 Kč |
| 15 000 | 11,54117 Kč | 173 117,55 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

