
BD37A19FVM-TR | |
|---|---|
DigiKey Part Number | 846-BD37A19FVM-TR-ND - Tape & Reel (TR) 846-BD37A19FVM-CT-ND - Cut Tape (CT) 846-BD37A19FVM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD37A19FVM-TR |
Description | IC SUPERVISOR 1 CHANNEL 8MSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-MSOP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-MSOP |
Voltage - Threshold 1.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD87B00FVM-CTR | Rohm Semiconductor | 2 965 | 846-BD87B00FVM-CTRCT-ND | 25,20000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 45,44000 Kč | 454,40 Kč |
| 25 | 41,59280 Kč | 1 039,82 Kč |
| 100 | 37,34910 Kč | 3 734,91 Kč |
| 250 | 35,32788 Kč | 8 831,97 Kč |
| 500 | 34,10916 Kč | 17 054,58 Kč |
| 1 000 | 33,10608 Kč | 33 106,08 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |

