


BD3571YFP-ME2 | |
|---|---|
DigiKey Part Number | BD3571YFP-ME2TR-ND - Tape & Reel (TR) BD3571YFP-ME2CT-ND - Cut Tape (CT) BD3571YFP-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3571YFP-ME2 |
Description | IC REG LINEAR 5V 500MA TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD3571YFP-ME2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 36V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.48V @ 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV4274CDT50RKG | onsemi | 62 757 | NCV4274CDT50RKGOSCT-ND | 0,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 43,57100 Kč | 435,71 Kč |
| 25 | 39,85440 Kč | 996,36 Kč |
| 100 | 35,76590 Kč | 3 576,59 Kč |
| 250 | 33,81516 Kč | 8 453,79 Kč |
| 500 | 32,64056 Kč | 16 320,28 Kč |
| 1 000 | 31,67296 Kč | 31 672,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,97759 Kč | 59 955,18 Kč |
| 4 000 | 29,34156 Kč | 117 366,24 Kč |
| 6 000 | 29,02298 Kč | 174 137,88 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |

