
BD3461FS-E2 | |
|---|---|
DigiKey Part Number | BD3461FS-E2TR-ND - Tape & Reel (TR) BD3461FS-E2CT-ND - Cut Tape (CT) BD3461FS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3461FS-E2 |
Description | IC VOLUME CONTROL 24SSOPA |
Customer Reference | |
Detailed Description | Audio Volume Control 6 Channel 24-SSOP-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Volume Control | |
Applications | Audio | |
Number of Channels | 6 | |
Interface | I2C | |
Voltage - Supply | 7V ~ 9.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | -109dB | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 24-SOP (0.213", 5.40mm Width) | |
Supplier Device Package | 24-SSOP-A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,25000 Kč | 101,25 Kč |
| 10 | 77,08500 Kč | 770,85 Kč |
| 25 | 71,02280 Kč | 1 775,57 Kč |
| 100 | 64,36670 Kč | 6 436,67 Kč |
| 250 | 61,19152 Kč | 15 297,88 Kč |
| 500 | 59,27848 Kč | 29 639,24 Kč |
| 1 000 | 57,70373 Kč | 57 703,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 51,62513 Kč | 103 250,26 Kč |
| Unit Price without VAT: | 101,25000 Kč |
|---|---|
| Unit Price with VAT: | 122,51250 Kč |



