
NJM2761RB2-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2761RB2-TE1TR-ND - Tape & Reel (TR) 2129-NJM2761RB2-TE1CT-ND - Cut Tape (CT) 2129-NJM2761RB2-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM2761RB2-TE1 |
Description | IC VOLUME CONTROL 10TVSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Volume Control 2 Channel 10-TVSP |
Datasheet | Datasheet |
EDA/CAD Models | NJM2761RB2-TE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Volume Control | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | Analog | |
Voltage - Supply | 2.7V ~ 13V | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Specifications | -100dB | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFSOP, 10-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 10-TVSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 26,68800 Kč | 266,88 Kč |
| 25 | 24,24840 Kč | 606,21 Kč |
| 100 | 21,57960 Kč | 2 157,96 Kč |
| 250 | 20,30424 Kč | 5 076,06 Kč |
| 500 | 19,53612 Kč | 9 768,06 Kč |
| 1 000 | 19,43680 Kč | 19 436,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,38291 Kč | 36 765,82 Kč |
| 4 000 | 17,95450 Kč | 71 818,00 Kč |
| 6 000 | 17,73995 Kč | 106 439,70 Kč |
| 10 000 | 17,50215 Kč | 175 021,50 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |


