
BD3460FS-E2 | |
|---|---|
DigiKey Part Number | BD3460FS-E2TR-ND - Tape & Reel (TR) BD3460FS-E2CT-ND - Cut Tape (CT) BD3460FS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3460FS-E2 |
Description | IC VOLUME CONTROL 24SSOPA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Audio Volume Control 6 Channel 24-SSOP-A |
Datasheet | Datasheet |
EDA/CAD Models | BD3460FS-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Volume Control | |
Applications | Audio | |
Number of Channels | 6 | |
Interface | I2C | |
Voltage - Supply | 7V ~ 9.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | -109dB | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 24-SOP (0.213", 5.40mm Width) | |
Supplier Device Package | 24-SSOP-A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,19000 Kč | 184,19 Kč |
| 10 | 142,97200 Kč | 1 429,72 Kč |
| 25 | 132,69920 Kč | 3 317,48 Kč |
| 100 | 121,40380 Kč | 12 140,38 Kč |
| 250 | 116,01920 Kč | 29 004,80 Kč |
| 500 | 112,77412 Kč | 56 387,06 Kč |
| 1 000 | 110,10287 Kč | 110 102,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 107,90399 Kč | 215 807,98 Kč |
| Unit Price without VAT: | 184,19000 Kč |
|---|---|
| Unit Price with VAT: | 222,86990 Kč |


