
BD34602FS-ME2 | |
|---|---|
DigiKey Part Number | BD34602FS-ME2TR-ND - Tape & Reel (TR) BD34602FS-ME2CT-ND - Cut Tape (CT) BD34602FS-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD34602FS-ME2 |
Description | IC AUDIO/VIDEO SWITCH 24SSOPA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Switch, Audio/Video Switch 6 Channel 24-SSOP-A |
Datasheet | Datasheet |
EDA/CAD Models | BD34602FS-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Switch, Audio/Video Switch | |
Applications | Audio | |
Number of Channels | 6 | |
Interface | I2C | |
Voltage - Supply | 7V ~ 9.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 24-SOP (0.213", 5.40mm Width) | |
Supplier Device Package | 24-SSOP-A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,24000 Kč | 197,24 Kč |
| 10 | 153,62300 Kč | 1 536,23 Kč |
| 25 | 142,69360 Kč | 3 567,34 Kč |
| 100 | 130,68260 Kč | 13 068,26 Kč |
| 250 | 124,95700 Kč | 31 239,25 Kč |
| 500 | 121,50608 Kč | 60 753,04 Kč |
| 1 000 | 118,66706 Kč | 118 667,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 116,32946 Kč | 232 658,92 Kč |
| Unit Price without VAT: | 197,24000 Kč |
|---|---|
| Unit Price with VAT: | 238,66040 Kč |



