
INA1650IPWR | |
|---|---|
DigiKey Part Number | 296-45339-2-ND - Tape & Reel (TR) 296-45339-1-ND - Cut Tape (CT) 296-45339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA1650IPWR |
Description | IC AUDIO RECEIVER 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Receiver 2 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA1650IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Receiver | |
Applications | Audio | |
Number of Channels | 2 | |
Interface | - | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 72,31700 Kč | 723,17 Kč |
| 25 | 66,58880 Kč | 1 664,72 Kč |
| 100 | 60,28950 Kč | 6 028,95 Kč |
| 250 | 57,28676 Kč | 14 321,69 Kč |
| 500 | 55,47588 Kč | 27 737,94 Kč |
| 1 000 | 53,98523 Kč | 53 985,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 52,75863 Kč | 105 517,26 Kč |
| 4 000 | 51,74920 Kč | 206 996,80 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |




