
BD28C54FJ-LBE2 | |
|---|---|
DigiKey Part Number | 846-BD28C54FJ-LBE2TR-ND - Tape & Reel (TR) 846-BD28C54FJ-LBE2CT-ND - Cut Tape (CT) 846-BD28C54FJ-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD28C54FJ-LBE2 |
Description | PWM TYPES DCDC CONVERTER IC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 23kHz, 26.5kHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 6.9V ~ 28V | |
Duty Cycle | 48% | |
Frequency - Switching | 23kHz, 26.5kHz | |
Fault Protection | Current Limiting, UVLO | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,09500 Kč | 120,95 Kč |
| 25 | 10,88520 Kč | 272,13 Kč |
| 100 | 9,54570 Kč | 954,57 Kč |
| 250 | 8,90652 Kč | 2 226,63 Kč |
| 500 | 8,52098 Kč | 4 260,49 Kč |
| 1 000 | 8,20371 Kč | 8 203,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,86871 Kč | 19 671,78 Kč |
| 5 000 | 7,66679 Kč | 38 333,95 Kč |
| 7 500 | 7,56564 Kč | 56 742,30 Kč |
| 12 500 | 7,45362 Kč | 93 170,25 Kč |
| 17 500 | 7,38813 Kč | 129 292,28 Kč |
| 25 000 | 7,32516 Kč | 183 129,00 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

