BD2225G-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 2 979
Unit Price: 22,26000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 17 949
Unit Price: 18,06000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 22,26000 Kč
Datasheet
Power Switch/Driver 1:1 N-Channel 550mA 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD2225G-TR

DigiKey Part Number
BD2225GTR-ND - Tape & Reel (TR)
BD2225GCT-ND - Cut Tape (CT)
BD2225GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD2225G-TR
Description
IC PWR SWITCH N-CHAN 1:1 5SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 550mA 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD2225G-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
550mA
Rds On (Typ)
150mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
5-SSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1012,95600 Kč129,56 Kč
2511,67480 Kč291,87 Kč
10010,25750 Kč1 025,75 Kč
2509,58012 Kč2 395,03 Kč
5009,17192 Kč4 585,96 Kč
1 0008,83617 Kč8 836,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,42153 Kč25 264,59 Kč
6 0008,21851 Kč49 311,06 Kč
9 0008,11689 Kč73 052,01 Kč
15 0008,00424 Kč120 063,60 Kč
21 0007,93846 Kč166 707,66 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč