
BD2224G-TR | |
|---|---|
DigiKey Part Number | BD2224GTR-ND - Tape & Reel (TR) BD2224GCT-ND - Cut Tape (CT) BD2224GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2224G-TR |
Description | IC PWR SWITCH N-CHAN 1:1 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 550mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD2224G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 550mA | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,95600 Kč | 129,56 Kč |
| 25 | 11,67480 Kč | 291,87 Kč |
| 100 | 10,25750 Kč | 1 025,75 Kč |
| 250 | 9,58012 Kč | 2 395,03 Kč |
| 500 | 9,17192 Kč | 4 585,96 Kč |
| 1 000 | 8,83617 Kč | 8 836,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,42153 Kč | 25 264,59 Kč |
| 6 000 | 8,21851 Kč | 49 311,06 Kč |
| 9 000 | 8,11689 Kč | 73 052,01 Kč |
| 15 000 | 8,00424 Kč | 120 063,60 Kč |
| 21 000 | 7,93846 Kč | 166 707,66 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

