BD00HC5WEFJ-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD00HC5WEFJ-E2
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD18IA5WEFJ-E2

DigiKey Part Number
BD18IA5WEFJ-E2TR-ND - Tape & Reel (TR)
BD18IA5WEFJ-E2CT-ND - Cut Tape (CT)
BD18IA5WEFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD18IA5WEFJ-E2
Description
IC REG LIN 1.8V 500MA 8-HTSOP-J
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD18IA5WEFJ-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 500mA
Current - Output
Current - Quiescent (Iq)
0.25 mA
Current - Supply (Max)
500 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 272
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,24000 Kč11,24 Kč
107,88500 Kč78,85 Kč
257,04920 Kč176,23 Kč
1006,13780 Kč613,78 Kč
2505,70084 Kč1 425,21 Kč
5005,43786 Kč2 718,93 Kč
1 0005,22106 Kč5 221,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,99236 Kč12 480,90 Kč
5 0004,85446 Kč24 272,30 Kč
7 5004,78538 Kč35 890,35 Kč
12 5004,70886 Kč58 860,75 Kč
17 5004,66415 Kč81 622,62 Kč
25 0004,62115 Kč115 528,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,24000 Kč
Unit Price with VAT:13,60040 Kč