LED Driver IC 9 Output DC DC Controller Step-Down (Buck) No Dimming 1A 28-HTSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD18362EFV-ME2

DigiKey Part Number
846-BD18362EFV-ME2TR-ND - Tape & Reel (TR)
846-BD18362EFV-ME2CT-ND - Cut Tape (CT)
846-BD18362EFV-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD18362EFV-ME2
Description
IC LED DRVR CTRLR NO 1A 28HTSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 9 Output DC DC Controller Step-Down (Buck) No Dimming 1A 28-HTSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
9
Voltage - Supply (Min)
5.5V
Voltage - Supply (Max)
60V
Voltage - Output
48V
Current - Output / Channel
1A
Frequency
-
Dimming
No
Applications
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
28-VSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 125
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1173,86000 Kč173,86 Kč
10134,61800 Kč1 346,18 Kč
25124,82040 Kč3 120,51 Kč
100114,04430 Kč11 404,43 Kč
250108,90824 Kč27 227,06 Kč
500105,81270 Kč52 906,35 Kč
1 000103,26480 Kč103 264,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50097,64641 Kč244 116,02 Kč
Manufacturers Standard Package
Unit Price without VAT:173,86000 Kč
Unit Price with VAT:210,37060 Kč