
BD18353EFV-ME2 | |
|---|---|
DigiKey Part Number | 846-BD18353EFV-ME2TR-ND - Tape & Reel (TR) 846-BD18353EFV-ME2CT-ND - Cut Tape (CT) 846-BD18353EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18353EFV-ME2 |
Description | IC LED DRIVER CTRLR PWM 20HTSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 20-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD18353EFV-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 65V | |
Current - Output / Channel | - | |
Frequency | 200kHz ~ 2.5MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 45,37700 Kč | 453,77 Kč |
| 25 | 41,51720 Kč | 1 037,93 Kč |
| 100 | 37,28400 Kč | 3 728,40 Kč |
| 250 | 35,26488 Kč | 8 816,22 Kč |
| 500 | 34,56858 Kč | 17 284,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,98902 Kč | 79 972,55 Kč |
| 5 000 | 31,35190 Kč | 156 759,50 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |




