


BD18333EUV-ME2 | |
|---|---|
DigiKey Part Number | 846-BD18333EUV-ME2TR-ND - Tape & Reel (TR) 846-BD18333EUV-ME2CT-ND - Cut Tape (CT) 846-BD18333EUV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18333EUV-ME2 |
Description | IC LED DRIVER 125MA 48HTSSOPC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output PWM Dimming 125mA 48-HTSSOP-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 125mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFSOP (0.240", 6.10mm Width) Exposed Pad | |
Supplier Device Package | 48-HTSSOP-C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,07000 Kč | 115,07 Kč |
| 10 | 88,00300 Kč | 880,03 Kč |
| 25 | 81,21200 Kč | 2 030,30 Kč |
| 100 | 73,75550 Kč | 7 375,55 Kč |
| 250 | 70,20136 Kč | 17 550,34 Kč |
| 500 | 68,05872 Kč | 34 029,36 Kč |
| 1 000 | 66,29510 Kč | 66 295,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 64,84361 Kč | 129 687,22 Kč |
| Unit Price without VAT: | 115,07000 Kč |
|---|---|
| Unit Price with VAT: | 139,23470 Kč |


