
TLD700216ESXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLD700216ESXUMA1TR-ND - Tape & Reel (TR) 448-TLD700216ESXUMA1CT-ND - Cut Tape (CT) 448-TLD700216ESXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD700216ESXUMA1 |
Description | IC LED DVR LIN 76.5MA PGTSDSO245 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear PWM Dimming 76.5mA PG-TSDSO-24-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLD700216ESXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | 0.6V ~ 20V | |
Current - Output / Channel | 76.5mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-24-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 38,36300 Kč | 383,63 Kč |
| 25 | 35,05000 Kč | 876,25 Kč |
| 100 | 31,40040 Kč | 3 140,04 Kč |
| 250 | 29,66008 Kč | 7 415,02 Kč |
| 500 | 28,61146 Kč | 14 305,73 Kč |
| 1 000 | 27,74844 Kč | 27 748,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,68237 Kč | 80 047,11 Kč |
| 6 000 | 26,16078 Kč | 156 964,68 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |



