Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-HTSOP-J
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Digital Datasheet - ROHM's Low Quiescent Current Automotive LDOs

BD00IA5MEFJ-ME2

DigiKey Part Number
BD00IA5MEFJ-ME2TR-ND - Tape & Reel (TR)
BD00IA5MEFJ-ME2CT-ND - Cut Tape (CT)
BD00IA5MEFJ-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD00IA5MEFJ-ME2
Description
IC REG LIN POS ADJ 500MA 8HTSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD00IA5MEFJ-ME2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
0.25 mA
Mfr
Current - Supply (Max)
700 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Not For New Designs
Protection Features
Over Current, Over Temperature, Soft Start
Output Configuration
Operating Temperature
-40°C ~ 105°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.8V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Max)
Supplier Device Package
8-HTSOP-J
Voltage Dropout (Max)
0.9V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD00IA5VEFJ-ME2Rohm Semiconductor539846-BD00IA5VEFJ-ME2CT-ND16,80000 KčMFR Recommended
In-Stock: 2 507
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1014,38400 Kč143,84 Kč
2512,96000 Kč324,00 Kč
10011,40190 Kč1 140,19 Kč
25010,65944 Kč2 664,86 Kč
50010,21132 Kč5 105,66 Kč
1 0009,89510 Kč9 895,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,45263 Kč23 631,57 Kč
5 0009,21783 Kč46 089,15 Kč
7 5009,10025 Kč68 251,88 Kč
12 5008,97001 Kč112 125,12 Kč
17 5008,89388 Kč155 642,90 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč