
BD00IA5VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD00IA5VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD00IA5VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD00IA5VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00IA5VEFJ-ME2 |
Description | IC REG LIN POS ADJ 500MA 8HTSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 700 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-HTSOP-J |
Voltage Dropout (Max) 0.9V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 25 | 10,80960 Kč | 270,24 Kč |
| 100 | 9,47640 Kč | 947,64 Kč |
| 250 | 8,84016 Kč | 2 210,04 Kč |
| 500 | 8,45716 Kč | 4 228,58 Kč |
| 1 000 | 8,14176 Kč | 8 141,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,80882 Kč | 19 522,05 Kč |
| 5 000 | 7,60812 Kč | 38 040,60 Kč |
| 7 500 | 7,50763 Kč | 56 307,22 Kč |
| 12 500 | 7,39627 Kč | 92 453,38 Kč |
| 17 500 | 7,33124 Kč | 128 296,70 Kč |
| 25 000 | 7,26866 Kč | 181 716,50 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

