Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-HTSOP-J
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Digital Datasheet - ROHM's Low Quiescent Current Automotive LDOs

BD00HC5MEFJ-ME2

DigiKey Part Number
BD00HC5MEFJ-ME2TR-ND - Tape & Reel (TR)
BD00HC5MEFJ-ME2CT-ND - Cut Tape (CT)
BD00HC5MEFJ-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD00HC5MEFJ-ME2
Description
IC REG LIN POS ADJ 1.5A 8HTSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD00HC5MEFJ-ME2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
8V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
Voltage Dropout (Max)
1.2V @ 1.5A
Current - Output
Current - Quiescent (Iq)
0.6 mA
Current - Supply (Max)
1.2 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 264
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1021,41800 Kč214,18 Kč
2519,42720 Kč485,68 Kč
10017,22680 Kč1 722,68 Kč
25016,17684 Kč4 044,21 Kč
50015,54482 Kč7 772,41 Kč
1 00015,02407 Kč15 024,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,47426 Kč36 185,65 Kč
5 00014,14308 Kč70 715,40 Kč
7 50013,97714 Kč104 828,55 Kč
12 50013,79335 Kč172 416,88 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč