Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD00HC5VEFJ-ME2

DigiKey Part Number
846-BD00HC5VEFJ-ME2TR-ND - Tape & Reel (TR)
846-BD00HC5VEFJ-ME2CT-ND - Cut Tape (CT)
846-BD00HC5VEFJ-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD00HC5VEFJ-ME2
Description
IC REG LIN POS ADJ 1.5A 8HTSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1.2 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Soft Start
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 105°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
8V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.5V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Max)
Supplier Device Package
8-HTSOP-J
Voltage Dropout (Max)
1.2V @ 1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 341
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1018,79300 Kč187,93 Kč
2517,00840 Kč425,21 Kč
10015,03880 Kč1 503,88 Kč
25014,09804 Kč3 524,51 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,35515 Kč33 387,88 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč