


BD00HA3MEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD00HA3MEFJ-ME2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD00HA3MEFJ-ME2 |
Description | IC REG LIN POS ADJ 300MA 8HTSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD00HA3MEFJ-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,17730 Kč | 22 943,25 Kč |
| 5 000 | 8,94939 Kč | 44 746,95 Kč |
| 7 500 | 8,83523 Kč | 66 264,22 Kč |
| 12 500 | 8,70873 Kč | 108 859,12 Kč |
| 17 500 | 8,63486 Kč | 151 110,05 Kč |
| Unit Price without VAT: | 9,17730 Kč |
|---|---|
| Unit Price with VAT: | 11,10453 Kč |











