
BD00GA5VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD00GA5VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD00GA5VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD00GA5VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00GA5VEFJ-ME2 |
Description | IC REG LIN POS ADJ 500MA 8HTSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 14V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-HTSOP-J |
Voltage Dropout (Max) 1.2V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,43400 Kč | 154,34 Kč |
| 25 | 13,93440 Kč | 348,36 Kč |
| 100 | 12,27330 Kč | 1 227,33 Kč |
| 250 | 11,48172 Kč | 2 870,43 Kč |
| 500 | 11,00464 Kč | 5 502,32 Kč |
| 1 000 | 10,69827 Kč | 10 698,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,19747 Kč | 25 493,67 Kč |
| 5 000 | 9,94759 Kč | 49 737,95 Kč |
| 7 500 | 9,82247 Kč | 73 668,52 Kč |
| 12 500 | 9,68382 Kč | 121 047,75 Kč |
| 17 500 | 9,60285 Kč | 168 049,88 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |


