


BD00GA5WEFJ-E2 | |
|---|---|
DigiKey Part Number | BD00GA5WEFJ-E2TR-ND - Tape & Reel (TR) BD00GA5WEFJ-E2CT-ND - Cut Tape (CT) BD00GA5WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00GA5WEFJ-E2 |
Description | IC REG LIN POS ADJ 500MA 8HTSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD00GA5WEFJ-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 0.6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 900 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -25°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 8-HTSOP-J |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.9V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,10800 Kč | 111,08 Kč |
| 25 | 9,97840 Kč | 249,46 Kč |
| 100 | 8,73520 Kč | 873,52 Kč |
| 250 | 8,14136 Kč | 2 035,34 Kč |
| 500 | 7,78396 Kč | 3 891,98 Kč |
| 1 000 | 7,48957 Kč | 7 489,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,17896 Kč | 17 947,40 Kč |
| 5 000 | 6,99166 Kč | 34 958,30 Kč |
| 7 500 | 6,89795 Kč | 51 734,62 Kč |
| 12 500 | 6,79405 Kč | 84 925,62 Kč |
| 17 500 | 6,73334 Kč | 117 833,45 Kč |
| 25 000 | 6,67493 Kč | 166 873,25 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

