



BD00GA5MEFJ-ME2 | |
|---|---|
DigiKey Part Number | BD00GA5MEFJ-ME2TR-ND - Tape & Reel (TR) BD00GA5MEFJ-ME2CT-ND - Cut Tape (CT) BD00GA5MEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00GA5MEFJ-ME2 |
Description | IC REG LIN POS ADJ 500MA 8HTSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD00GA5MEFJ-ME2 Models |
Category | Current - Quiescent (Iq) 0.6 mA |
Mfr | Current - Supply (Max) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature, Soft Start |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 14V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-HTSOP-J |
Voltage Dropout (Max) 1.2V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD00GA5VEFJ-ME2 | Rohm Semiconductor | 2 360 | 846-BD00GA5VEFJ-ME2CT-ND | 21,42000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,50700 Kč | 195,07 Kč |
| 25 | 17,65520 Kč | 441,38 Kč |
| 100 | 15,62250 Kč | 1 562,25 Kč |
| 250 | 14,65156 Kč | 3 662,89 Kč |
| 500 | 14,06614 Kč | 7 033,07 Kč |
| 1 000 | 13,81458 Kč | 13 814,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,07630 Kč | 32 690,75 Kč |
| 5 000 | 12,76981 Kč | 63 849,05 Kč |
| 7 500 | 12,61641 Kč | 94 623,07 Kč |
| 12 500 | 12,44640 Kč | 155 580,00 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

