Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-HTSOP-J
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Digital Datasheet - ROHM's Low Quiescent Current Automotive LDOs

BD00GA5MEFJ-ME2

DigiKey Part Number
BD00GA5MEFJ-ME2TR-ND - Tape & Reel (TR)
BD00GA5MEFJ-ME2CT-ND - Cut Tape (CT)
BD00GA5MEFJ-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD00GA5MEFJ-ME2
Description
IC REG LIN POS ADJ 500MA 8HTSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD00GA5MEFJ-ME2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
0.6 mA
Mfr
Current - Supply (Max)
1.2 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Not For New Designs
Protection Features
Over Current, Over Temperature, Soft Start
Output Configuration
Operating Temperature
-40°C ~ 105°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
14V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.5V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Max)
Supplier Device Package
8-HTSOP-J
Voltage Dropout (Max)
1.2V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD00GA5VEFJ-ME2Rohm Semiconductor2 360846-BD00GA5VEFJ-ME2CT-ND21,42000 KčMFR Recommended
In-Stock: 1 576
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1019,50700 Kč195,07 Kč
2517,65520 Kč441,38 Kč
10015,62250 Kč1 562,25 Kč
25014,65156 Kč3 662,89 Kč
50014,06614 Kč7 033,07 Kč
1 00013,81458 Kč13 814,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,07630 Kč32 690,75 Kč
5 00012,76981 Kč63 849,05 Kč
7 50012,61641 Kč94 623,07 Kč
12 50012,44640 Kč155 580,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč