



BD00C0AWFPS-ME2 | |
|---|---|
DigiKey Part Number | BD00C0AWFPS-ME2TR-ND - Tape & Reel (TR) BD00C0AWFPS-ME2CT-ND - Cut Tape (CT) BD00C0AWFPS-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00C0AWFPS-ME2 |
Description | IC REG LIN POS ADJ 1A TO252S-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252S-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 2.5 mA |
Mfr | PSRR 55dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 105°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 25V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Max) | Supplier Device Package TO-252S-5 |
Voltage Dropout (Max) 1V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD00C0AWFP-CE2 | Rohm Semiconductor | 5 990 | BD00C0AWFP-CE2CT-ND | 30,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 25,15600 Kč | 251,56 Kč |
| 25 | 22,85440 Kč | 571,36 Kč |
| 100 | 20,32610 Kč | 2 032,61 Kč |
| 250 | 19,12076 Kč | 4 780,19 Kč |
| 500 | 18,94944 Kč | 9 474,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,30172 Kč | 34 603,44 Kč |
| 4 000 | 16,89615 Kč | 67 584,60 Kč |
| 6 000 | 16,69310 Kč | 100 158,60 Kč |
| 10 000 | 16,46816 Kč | 164 681,60 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |

