



BD00C0AWFP-CE2 | |
|---|---|
DigiKey Part Number | BD00C0AWFP-CE2TR-ND - Tape & Reel (TR) BD00C0AWFP-CE2CT-ND - Cut Tape (CT) BD00C0AWFP-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00C0AWFP-CE2 |
Description | IC REG LINEAR POS ADJ 1A TO252-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD00C0AWFP-CE2 Models |
Category | Current - Quiescent (Iq) 2.5 mA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 26.5V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 1V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage Dropout (Max) 0.5V @ 500mA | Supplier Device Package TO-252-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,77500 Kč | 217,75 Kč |
| 25 | 19,74640 Kč | 493,66 Kč |
| 100 | 17,50390 Kč | 1 750,39 Kč |
| 250 | 16,43556 Kč | 4 108,89 Kč |
| 500 | 15,79176 Kč | 7 895,88 Kč |
| 1 000 | 15,58157 Kč | 15 581,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,82533 Kč | 29 650,66 Kč |
| 4 000 | 14,46610 Kč | 57 864,40 Kč |
| 6 000 | 14,28627 Kč | 85 717,62 Kč |
| 10 000 | 14,08695 Kč | 140 869,50 Kč |
| 14 000 | 13,97055 Kč | 195 587,70 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

