


BD00C0AWFP-E2 | |
|---|---|
DigiKey Part Number | BD00C0AWFP-E2TR-ND - Tape & Reel (TR) BD00C0AWFP-E2CT-ND - Cut Tape (CT) BD00C0AWFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00C0AWFP-E2 |
Description | IC REG LINEAR POS ADJ 1A TO252-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD00C0AWFP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 1 mA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,52000 Kč | 34,52 Kč |
| 10 | 25,30200 Kč | 253,02 Kč |
| 25 | 22,98680 Kč | 574,67 Kč |
| 100 | 20,44380 Kč | 2 044,38 Kč |
| 250 | 19,23044 Kč | 4 807,61 Kč |
| 500 | 18,49916 Kč | 9 249,58 Kč |
| 1 000 | 17,89755 Kč | 17 897,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,40214 Kč | 34 804,28 Kč |
| 4 000 | 16,99456 Kč | 67 978,24 Kč |
| 6 000 | 16,79043 Kč | 100 742,58 Kč |
| 10 000 | 16,56418 Kč | 165 641,80 Kč |
| Unit Price without VAT: | 34,52000 Kč |
|---|---|
| Unit Price with VAT: | 41,76920 Kč |


