Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Digital Datasheet - ROHM's Low Quiescent Current Automotive LDOs

BD00C0AWFP-CE2

DigiKey Part Number
BD00C0AWFP-CE2TR-ND - Tape & Reel (TR)
BD00C0AWFP-CE2CT-ND - Cut Tape (CT)
BD00C0AWFP-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD00C0AWFP-CE2
Description
IC REG LINEAR POS ADJ 1A TO252-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-5
Datasheet
 Datasheet
EDA/CAD Models
BD00C0AWFP-CE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
Current - Quiescent (Iq)
2.5 mA
Current - Supply (Max)
2.5 mA
PSRR
55dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Supplier Device Package
TO-252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 364
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1021,14500 Kč211,45 Kč
2519,16680 Kč479,17 Kč
10016,99370 Kč1 699,37 Kč
25015,95764 Kč3 989,41 Kč
50015,33190 Kč7 665,95 Kč
1 00014,81724 Kč14 817,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,39350 Kč28 787,00 Kč
4 00014,04478 Kč56 179,12 Kč
6 00013,87012 Kč83 220,72 Kč
10 00013,67665 Kč136 766,50 Kč
14 00013,56360 Kč189 890,40 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč